Low

T92P7A22-120 - 

Power Relay, DPST-NO, 120 VAC, 30 A, T92 Series, Panel, Non Latching

T92P7A22-120 - Power Relay, DPST-NO, 120 VAC, 30 A, T92 Series, Panel, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
T92P7A22-120
Newark Part No.:
17M3083
Product Range
T92 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPST-NO
:
120VAC
:
30A
:
T92 Series
:
Panel
:
Non Latching
:
277VAC
:
Quick Connect
:
28VDC
:
Silver Cadmium Oxide
:
950ohm
:
CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T92P7A22-120 is a general-purpose High Power Relay with dust protected plastic case and 2-form-A (2 NO) AgSnO₂ contact. This T92-series features panel mount via flanged cover, QC terminal, non-latching coil and 120VAC coil voltage and designed to control compressor loads.
  • Class-F coil insulation
  • 155°C Maximum coil temperature
  • 1.65mm maximum excursions vibration resistance
  • 1 x 10⁹Ω Initial insulation resistance between insulated elements
  • 8mm Clearance/9.5mm creepage
  • Initial dielectric strength 1500Vrms between open contacts

Applications

HVAC, Industrial, Commercial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,128 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$12.33 $ 12.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.33
10 + $11.49
25 + $10.48
50 + $9.66
100 + $8.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.