Low

T90S1D12-24 - 

General Purpose Relay, T90 Series, Power, Non Latching, SPST-NO, 24 VDC, 30 A

T90S1D12-24 - General Purpose Relay, T90 Series, Power, Non Latching, SPST-NO, 24 VDC, 30 A

The actual product may differ from image shown

Manufacturer Part No:
T90S1D12-24
Newark Part No.:
20M7048
Product Range
T90 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
24VDC
:
30A
:
T90 Series
:
Through Hole
:
Non Latching
:
240VAC
:
Solder
:
28VDC
:
Silver Cadmium Oxide
:
660ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T90S1D12-24 is a 1-pole general-purpose Power Relay with DC coil, T90 series. 1 form-A (1NO) contact configuration, AgCdO2 contact. Wash-tight, sealed plastic case with knock off nib for ventilation. PCB terminals. Meets UL 508 and 873 spacing 3.18mm through air, 6.36mm over surface. UL class F insulation system standard.
  • RT III Environmental protection rating

Applications

Industrial, Power Management, Automation & Process Control

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

77 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$6.03 $ 6.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.69
10 + $6.41
25 + $5.99
50 + $5.57
100 + $5.30
250 + $4.75
500 + $4.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.