Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / POTTER & BRUMFIELD
- Newark Part Number:
- 66F7854
- Manufacturer Part No:
- T7CS5D-12
-
- Technical Data Sheet (460.85KB) EN
Product Information
- POWER RELAY, SPDT, 12VDC, 12A, PC BOARD
- Relay Type: Miniature
- Coil Voltage VDC Nom: 12V
- Contact Current Max: 10A
- Contact Voltage AC Nom: 240V
- Contact Voltage DC Nom: 24V
- Coil Resistance: 400ohm
- Contact Configuration: SPDT
- Series: T7C
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1676 / 128
Availability
|
Availability:
N/A
|
Price For: 1 Each
Minimum Order Quantity: 2000
Order Multiple Quantity: 500
Price: N/A
Legislation and Environmental
- RoHS Compliance: Yes


