Low

RTD34024F - 

Power Relay, SPST-NO, 24 VDC, 20 A, Power PCB Relay RT1 Series, Through Hole, Non Latching

RTD34024F - Power Relay, SPST-NO, 24 VDC, 20 A, Power PCB Relay RT1 Series, Through Hole, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
RTD34024F
Newark Part No.:
34K0187
Product Range
Power PCB Relay RT1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
24VDC
:
20A
:
Power PCB Relay RT1 Series
:
Through Hole
:
Non Latching
:
277VAC
:
Solder
:
24VDC
:
Silver Nickel
:
1.44kohm
:
CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RTD34024F is a general-purpose Power PCB Relay with non-latching DC coil. This 3-1419108-9 through hole mount PCB relay has 1-form-A (SPST-NO) AgNi 90/10 contact and solder terminals. It features standard version with 16A, pinning 5mm, wash tight.
  • 5kV/10mm coil-contact, reinforced insulation
  • Sensitive coil 400mW
  • 1000Vrms Initial dielectric strength between open contacts
  • -40 to 85°C Ambient temperature range
  • RTIII wash tight environmental protection

Applications

Industrial, Automation & Process Control, Clock & Timing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

376 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
$2.38 $ 2.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.38
10 + $2.26
25 + $2.17
50 + $2.10
100 + $2.04
500 + $2.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.