Low

RTB14024F - 

General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT

RTB14024F - General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
RTB14024F - General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT

The actual product may differ from image shown

Manufacturer Part No:
RTB14024F
Newark Part No.:
36K2034
Product Range
RT1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
24VDC
:
12A
:
RT1 Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
-
:
Silver Nickel
:
1.44kohm
:
CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RTB14024F is a PCB Power Relay with SPDT-CO silver nickel contact, non latching coil, sealed, plug-in/solder through hole terminals and 1440Ω coil resistance. This RT1-series relay features reinforced insulation and 3.5mm pinning, wash tight/standard version.
  • 400mW Sensitive coil
  • 5000Vrms Dielectric strength between contact and coil
  • 8ms Operate and 6ms release maximum time
  • -40 to 85°C Ambient temperature range

Applications

Automation & Process Control, Security

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,008 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$1.26 $ 1.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.45
10 + $4.28
25 + $3.92
100 + $3.56
250 + $3.12
500 + $3.03
1000 + $2.59
2500 + $2.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.