Low

KRP-14AG-120 - 

Power Relay, 3PDT, 120 VAC, 10 A, KRP Series, Socket

KRP-14AG-120 - Power Relay, 3PDT, 120 VAC, 10 A, KRP Series, Socket

The actual product may differ from image shown

Manufacturer Part No:
KRP-14AG-120
Newark Part No.:
18M9134
Product Range
KRP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3PDT
:
120VAC
:
10A
:
KRP Series
:
Socket
:
-
:
240VAC
:
Quick Connect
:
-
:
Silver Cadmium Oxide
:
2.25kohm
:
CSA, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KRP-14AG-120 is a general-purpose Panel Plug-in Relay with AC coil. This KRP-series relay has 3 form-C (3PDT) AgCdO contacts. 8 or 11-pin octal-type plug terminals. KRP series relays are of older version, built on manual line.
  • Enclosed relay with octal-style plug
  • -45 to 55°C Operating temperature range
  • RT I Environmental protection rating

Applications

Lighting, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

120 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$72.66 $ 72.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $80.73
5 + $75.97
10 + $73.59
25 + $71.22
50 + $66.48
100 + $64.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.