Low

KRP-11AG-120 - 

Power Relay, DPDT, 120 VAC, 10 A, KRP Series, Socket, Non Latching

KRP-11AG-120 - Power Relay, DPDT, 120 VAC, 10 A, KRP Series, Socket, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
KRP-11AG-120
Newark Part No.:
17M0179
Product Range
KRP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
120VAC
:
10A
:
KRP Series
:
Socket
:
Non Latching
:
240VAC
:
Quick Connect
:
-
:
Silver Cadmium Oxide
:
2.25kohm
:
CSA, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KRP-11AG-120 is a general-purpose Panel Plug-in Relay with non-latching AC coil, older version, built on manual line. This 7-1393101-7 socket mount panel plug-in relay has 2-form-C (DPDT) AgCdO contacts and quick-connect terminals. It features octal type termination for quick installation.
  • Enclosed relay
  • 1000Vrms Initial dielectric strength between open contacts
  • 1000MΩ Initial insulation resistance between insulated elements
  • -45 to 55°C Ambient temperature range
  • RTI dust protected environmental protection

Applications

Industrial, Lighting, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POTTER&BRUMFIELD - TE CONNECTIVITY

Power Relay, DPDT, 120 VAC, 5 A, KRPA Series, Socket, Non Latching

309 in stock
Add

POTTER&BRUMFIELD - TE CONNECTIVITY

Power Relay, DPDT, 120 VAC, 10 A, KRP Series, Socket

143 in stock

Each

1+ $75.22 5+ $67.57 10+ $62.34 25+ $52.29 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

132 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$56.61 $ 56.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $62.89
5 + $59.19
10 + $57.34
25 + $55.49
50 + $51.79
100 + $49.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
My roll-up door is not going up do to the panel getting wet inside the power box, looks like the relay suffered some water damage, is it possible that this relay is preventing the roll-up from operating.
9 months ago
by
Anonymous
 - Detroit Mi.
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The relay might have gone wrong. Check whether the relay is activated once coil is energised.
8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:24.049-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_17M0179, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.