TE CONNECTIVITY / POTTER & BRUMFIELD  KCP-5-2500  Signal Relay, KCP Series, Latching Dual Coil, SPDT, Socket, 2 A

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information

  • Approvals & Standards: -
  • Coil Current: 7.2mA
  • Coil Resistance: 2.5kohm
  • Coil Type: Latching Dual Coil
  • Coil Voltage: -
  • Contact Configuration: SPDT
  • Contact Current: 2A
  • Contact Current Max: 2A
  • Contact Material: Silver
  • Contact Voltage AC Nom: 120V
  • Contact Voltage VAC: 120V
  • Contact Voltage VDC: -
  • External Depth: 35.71mm
  • External Height: 50.8mm
  • External Width: 35.71mm
  • Nom Operating Power: 125mW
  • Product Range: KCP Series
  • Relay Mounting: Socket
  • Relay Terminals: Quick Connect
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog

This product also features on the following pages and catalog editions:

  •  130/1653
  •  131/1652


Availability:  0

    More stock available week commencing 1/18/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $139.63 $139.63



Quantity List Price
1 - 24 $139.63
25 - 49 $128.93
50+ $121.05

Legislation and Environmental

Back to top

Similar Products

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought