Low

POTTER&BRUMFIELD - TE CONNECTIVITY  KB-17DG-12  Power Relay, 4PDT, 12 VDC, 10 A, KBP Series, Socket, Latching Dual Coil

POTTER&BRUMFIELD - TE CONNECTIVITY KB-17DG-12
Technical Data Sheet (466.52KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
4PDT
Coil Voltage:
12VDC
Contact Current:
10A
Product Range:
KBP Series
Relay Mounting:
Socket
Coil Type:
Latching Dual Coil
Contact Voltage VAC:
120VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
-
Contact Material:
Silver Cadmium Oxide
Coil Resistance:
52ohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor