Low

TE CONNECTIVITY / POTTER & BRUMFIELD  KAP-5AG-120  Power Relay, KAP Series, SPDT, 120 VAC, 10 A, Socket, Non Latching

TE CONNECTIVITY / POTTER & BRUMFIELD KAP-5AG-120
Technical Data Sheet (346.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
KAP Series
Contact Configuration:
SPDT
Coil Voltage:
120VAC
Contact Current:
10A
Relay Mounting:
Socket
Coil Type:
Non Latching
Contact Voltage VAC:
120VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
-
Contact Material:
Silver Cadmium Oxide
Coil Resistance:
2.25kohm
Approvals & Standards:
-
Contact Voltage AC Nom:
240 V
External Width:
48.8 mm
Coil Voltage VAC Nom:
120 V
Nom Operating Power:
2 VA
Coil Current:
17.5 mA
External Height:
34.93 mm
Contact Current Max:
10 A
SVHC:
To Be Advised
External Depth:
37.29 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products