Low

KAP-11AG-120 - 

Power Relay, DPDT, 120 VAC, 10 A, KAP Series, Socket, Non Latching

KAP-11AG-120 - Power Relay, DPDT, 120 VAC, 10 A, KAP Series, Socket, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
KAP-11AG-120
Newark Part No.:
16M9025
Product Range
KAP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
120VAC
:
10A
:
KAP Series
:
Socket
:
Non Latching
:
120VAC
:
Quick Connect
:
-
:
Silver Cadmium Oxide
:
2.25kohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KAP-11AG-120 is a general-purpose Relay for quick installation, 2-form-C (CO) AgCdO contact. This relay features quick-connect relay terminal, socket relay mounting, no indicator lamp and non-latching coil.
  • 1000Vrms Initial dielectric strength between open contacts
  • 100MΩ Initial insulation resistance between insulated elements
  • -45 to 70°C Ambient temperature range

Applications

Industrial, Lighting

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/12/18
$81.08 $ 81.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $95.38
5 + $90.09
10 + $87.44
25 + $84.79
50 + $79.49
100 + $74.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.