Low

CUF-41-70010 - 

Time Delay Relay, 30 VDC, 1 s, 10 s, CU Series, DPDT, 10 A

CUF-41-70010 - Time Delay Relay, 30 VDC, 1 s, 10 s, CU Series, DPDT, 10 A
CUF-41-70010 - Time Delay Relay, 30 VDC, 1 s, 10 s, CU Series, DPDT, 10 A
CUF-41-70010 - Time Delay Relay, 30 VDC, 1 s, 10 s, CU Series, DPDT, 10 A

The actual product may differ from image shown

Manufacturer Part No:
CUF-41-70010
Newark Part No.:
24F2937
Product Range
CU Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30VDC
:
1s
:
10s
:
CU Series
:
DPDT
:
10A
:
Socket
:
277VAC
:
Quick Connect
:
120VAC
:
Resistor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CU series Compact Time Delay Relay with delay period begins when input voltage is applied. At the end of the delay period, the relay will operate and will not release until input voltage is removed. Reset occurs when input voltage is reapplied.
  • Delay ON operate timing mode
  • Variety of mounting options
  • No timing cycle interrupt transfer (CL only)
  • Fixed, knob or resistor adjustable types
  • 10A Output relay with DPDT contacts
  • Various models time from 0.1 to 120sec

Applications

Industrial, Clock & Timing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$183.84 $ 183.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $183.84
3 + $177.91
5 + $171.98
10 + $166.06
25 + $162.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.