Low

CSL-38-60010 - 

Voltage Monitoring Relay, CS Series, DPDT, 10 A, Quick Connect, 120 VAC, Quick Connect

CSL-38-60010 - Voltage Monitoring Relay, CS Series, DPDT, 10 A, Quick Connect, 120 VAC, Quick Connect

The actual product may differ from image shown

Manufacturer Part No:
CSL-38-60010
Newark Part No.:
67F1021
Product Range
CS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
CS Series
:
DPDT
:
10A
:
Quick Connect
:
120VAC
:
Quick Connect
:
28VDC
:
150VDC
:
3W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSL-38-60010 is a Solid-state Hybrid Voltage Sensor. This CS-series sensor has 2-form-C (DPDT) contacts. 8-pin octal style plug terminals. CS-series can be used as an over or undervoltage sensor, depending upon whether the load is connected to the normally closed (NC) or normally open (NO) contacts of the sensor's output relay.
  • Close differential
  • Adjustable pick-up and adjustable drop-out type
  • Plastic dust cover
  • -10 to 55°C Operating temperature range

Applications

Industrial, Clock & Timing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

64 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$251.56 $ 251.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $251.56
5 + $235.83
10 + $228.13
25 + $220.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.