Low

CNT-35-76 - 

Panel Mount Timer, Multifunction, Time Delay, 120 VAC, 0.1 s, 9990 h, 45 mm, 45 mm

CNT-35-76 - Panel Mount Timer, Multifunction, Time Delay, 120 VAC, 0.1 s, 9990 h, 45 mm, 45 mm
CNT-35-76 - Panel Mount Timer, Multifunction, Time Delay, 120 VAC, 0.1 s, 9990 h, 45 mm, 45 mm
CNT-35-76 - Panel Mount Timer, Multifunction, Time Delay, 120 VAC, 0.1 s, 9990 h, 45 mm, 45 mm

The actual product may differ from image shown

Manufacturer Part No:
CNT-35-76
Newark Part No.:
90F7643
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
120VAC
:
0.1s
:
9990h
:
45mm
:
45mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CNT-35-76 is a 10A/120VAV multifunction digital Time Delay Relay/Counter with silver-cadmium oxide alloy construction and 10 programmable timing modes plus 2 counting modes. 0.1 second to 9,990 hours programmable timing range and 1 to 99,900 counting range. LCD digital display and thumbwheel switches for programming.
  • Fixed input model
  • -10 to 55°C Working temperature range

Applications

Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$204.81 $ 204.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $227.56
3 + $220.22
5 + $212.88
10 + $205.55
25 + $201.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.