Low

CLF-42-70010 - 

Time Delay Relay, 30 VDC, 0.1 s, 10 s, CL Series, DPDT, 10 A

CLF-42-70010 - Time Delay Relay, 30 VDC, 0.1 s, 10 s, CL Series, DPDT, 10 A

The actual product may differ from image shown

Manufacturer Part No:
CLF-42-70010
Newark Part No.:
67F1142
Product Range
CL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30VDC
:
0.1s
:
10s
:
CL Series
:
DPDT
:
10A
:
Socket
:
277VAC
:
Quick Connect
:
120VAC
:
Resistor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CLF-42-70010 is a Compact Time Delay Relay with yellow plastic case enclosure, 2-form-C (DPDT) silver-cadmium oxide alloy contacts and quick-connect terminals. This 9-1393137-1 socket mount compact time delay relay features 0.1 to 10 second delay on operate timing mode. Resistor adjustable type has ±10% at high end of timing range.
  • Transient protection
  • Reverse voltage protection
  • Initial dielectric strength 500Vrms between open contacts
  • -10 to 55°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/31/18
$179.95 $ 179.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $179.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.