Low

CHD-38-30001 - 

Time Delay Relay, 30 VDC, 1 s, 10 s, CH Series, DPDT, 10 A

CHD-38-30001 - Time Delay Relay, 30 VDC, 1 s, 10 s, CH Series, DPDT, 10 A
CHD-38-30001 - Time Delay Relay, 30 VDC, 1 s, 10 s, CH Series, DPDT, 10 A
CHD-38-30001 - Time Delay Relay, 30 VDC, 1 s, 10 s, CH Series, DPDT, 10 A

The actual product may differ from image shown

Manufacturer Part No:
CHD-38-30001
Newark Part No.:
24F2885
Product Range
CH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30VDC
:
1s
:
10s
:
CH Series
:
DPDT
:
10A
:
Socket
:
277VAC
:
Quick Connect
:
24VDC
:
Knob
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CH series CMOS IC Time Delay Relay with delay period begins when input voltage is applied. At the end of the delay period, the relay will operate and will not release until input voltage is removed. Reset occurs when input voltage is reapplied. The input voltage must be applied continuously to operate the internal relay. When the control switch is closed, the relay energizes. When the control switch is opened, timing begins. When timing is complete, the relay will de-energize. Time may be reset to zero during timing by closing the control switch. The relay energizes and timing begins when input voltage is applied. At the end of the time delay period the relay will de-energize. Reset is accomplished by removing, then reapplying, the input voltage.
  • Fixed or knob adjustable types
  • Choice of timing modes - Delay ON operate and release, interval ON
  • 10A Output relay with DPDT contacts
  • Various models time from 1sec to 180min

Applications

Industrial, Clock & Timing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$168.13 $ 168.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $186.81
3 + $178.98
5 + $171.15
10 + $161.40
25 + $159.31
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.