Low

CHB-38-70001 - 

Time Delay Relay, 30 VDC, 1 s, 10 s, CH Series, DPDT, 10 A

CHB-38-70001 - Time Delay Relay, 30 VDC, 1 s, 10 s, CH Series, DPDT, 10 A
CHB-38-70001 - Time Delay Relay, 30 VDC, 1 s, 10 s, CH Series, DPDT, 10 A
CHB-38-70001 - Time Delay Relay, 30 VDC, 1 s, 10 s, CH Series, DPDT, 10 A

The actual product may differ from image shown

Manufacturer Part No:
CHB-38-70001
Newark Part No.:
24F2883
Product Range
CH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30VDC
:
1s
:
10s
:
CH Series
:
DPDT
:
10A
:
Socket
:
277VAC
:
Quick Connect
:
120VAC
:
Knob
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CHB-38-70001 is a Time Delay Relay with white plastic case enclosure, 2-form-C (DPDT) silver-cadmium oxide alloy contacts and quick-connect terminals. This 1393137-1 socket mount time delay relay features 1 to 10 second delay on operate timing mode. Knob adjustable type has dial scale calibrated in -0, +20% of maximum specified at high end of timing range.
  • Transient protection
  • Reverse voltage protection
  • Initial dielectric strength 500Vrms between open contacts
  • -10 to 55°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$167.09 $ 167.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $185.65
3 + $181.82
5 + $178.00
10 + $174.17
25 + $162.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.