Low

POTTER&BRUMFIELD - TE CONNECTIVITY  3RP1505-1BQ30  Panel Mount Timer, 127 VAC, 0.05 s, 100 h

POTTER&BRUMFIELD - TE CONNECTIVITY 3RP1505-1BQ30
Manufacturer Part No:
3RP1505-1BQ30
Newark Part No.:
48F4081
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Min:
-
Supply Voltage Max:
127VAC
Time Min:
0.05s
Time Max:
100h
Panel Cutout Height:
-
Panel Cutout Width:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.