Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TE CONNECTIVITY / POTTER & BRUMFIELD
- Newark Part Number:
- 46F3588
- Manufacturer Part No:
- 27E892
-
- Technical Data Sheet (198.54KB) EN
Product Information
- RELAY SOCKET, 11, 10A, 240VAC
- Socket Mounting: DIN Rail
- Current Rating: 10A
- Socket Terminals: Screw
- Voltage Rating: 240VAC
- No. of Pins: 11
- Accessory Type: Relay Socket
- For Use With: TE Connectivity KRP, KRPA Series Relays
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1648 / 1311648 / 130
1654 / 129
Availability
1496 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $8.85
Price
| Qty | Price |
|---|---|
| 1 - 24 | $8.85 |
| 25 - 49 | $8.05 |
| 50 - 99 | $7.38 |
| 100 - 249 | $6.81 |
| 250+ | $6.32 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


