TE CONNECTIVITY / NEOHM  CPF0805B33RE1  Surface Mount Chip Resistor, Thin Film, CPF Series, 33 ohm, 100 mW, ± 0.1%, 100 V

TE CONNECTIVITY / NEOHM CPF0805B33RE1

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The TE Connectivity CPF series are high stability, thin film precision chip resistors. The Resistance range includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film precision resistors have accurate and uniform physical dimensions to facilitate placement.
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
  • Temperature coefficient is 15ppm/°C, 25ppm/°C and 50ppm/°C
  • ±0.1%, ±0.5% and ±1% tolerance
  • Electroplated 100% matte Sn finish
  • Operating temperature range from -55°C to 125°C

Applications

Industrial; Power Management; Consumer Electronics; Portable Devices

Product Range

Back to top

Product Specifications, Documents & More


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 100mW
  • Product Range: CPF Series
  • Resistance: 33ohm
  • Resistance Tolerance: ± 0.1%
  • Resistor Case Style: 0805 [2012 Metric]
  • Resistor Element Material: Thin Film
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 25ppm/°C
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  101

Available until stock is exhausted


  • 101 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.062 $0.062

Buy

Price

Quantity List Price Your Price
1 - 99 $0.18
100 - 499 $0.17
500 - 999 $0.16
1000 - 4999 $0.15
5000 - 9999 $0.113
10000+ $0.109
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought