Low

CPF0805B1K0E1 - 

SMD Chip Resistor, 1 kohm, CPF Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW

CPF0805B1K0E1 - SMD Chip Resistor, 1 kohm, CPF Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW

The actual product may differ from image shown

Manufacturer Part No:
CPF0805B1K0E1
Newark Part No.:
80P3950
Product Range
CPF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
CPF Series
:
100V
:
Thin Film
:
0805 [2012 Metric]
:
100mW
:
± 0.1%
:
Cut Tape
:
± 25ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TE Connectivity CPF series are high stability, thin film precision chip resistors. The Resistance range includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film precision resistors have accurate and uniform physical dimensions to facilitate placement.
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
  • Temperature coefficient is 15ppm/°C, 25ppm/°C and 50ppm/°C
  • ±0.1%, ±0.5% and ±1% tolerance
  • Electroplated 100% matte Sn finish
  • Operating temperature range from -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Chip Resistor, 1 kohm, MCTF Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW

7,226 in stock

Each (Supplied on Cut Tape)

1+ $0.461 10+ $0.248 100+ $0.146 1000+ $0.098

Add
0

Each (Supplied on Full Reel)

5000+ $0.056 10000+ $0.049 25000+ $0.042 50000+ $0.034

Add
0

Each

5000+ $0.165 50000+ $0.156 100000+ $0.148 250000+ $0.139 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 8/6/18

Alternatives Available

01P2079 - SMD Chip Resistor, 1 kohm, MCTF Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW

01P2080 - RESISTOR, THIN FILM, 1KOHM, 100mW, 0.1%

20R0866 - CPF0805 1K0 0.1% 25PPM

$0.187 $ 0.19
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.187
10 + $0.18
25 + $0.175
50 + $0.172
100 + $0.169
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.