Low

CPF0805B10KE1 - 

SMD Chip Resistor, 10 kohm, CPF Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW

CPF0805B10KE1 - SMD Chip Resistor, 10 kohm, CPF Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW

The actual product may differ from image shown

Manufacturer Part No:
CPF0805B10KE1
Newark Part No.:
80P3954
Product Range
CPF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
CPF Series
:
100V
:
Thin Film
:
0805 [2012 Metric]
:
100mW
:
± 0.1%
:
Cut Tape
:
± 25ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TE Connectivity CPF series are high stability, thin film precision chip resistors. The Resistance range includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film precision resistors have accurate and uniform physical dimensions to facilitate placement.
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
  • Temperature coefficient is 15ppm/°C, 25ppm/°C and 50ppm/°C
  • ±0.1%, ±0.5% and ±1% tolerance
  • Electroplated 100% matte Sn finish
  • Operating temperature range from -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TE CONNECTIVITY

RES, THIN FILM, 10K, 0.1%, 0.1W, 0805

3,000 in stock

Each (Supplied on Full Reel)

1000+ $0.133 2000+ $0.126

Add

MULTICOMP

SMD Chip Resistor, 10 kohm, MCTF Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW

3,204 in stock

Each (Supplied on Cut Tape)

1+ $0.461 10+ $0.248 100+ $0.146 1000+ $0.098

Add

MULTICOMP

SMD Chip Resistor, 10 kohm, MCTF Series, 100 V, Thin Film, 0805 [2012 Metric], 100 mW

15,000 in stock

Each (Supplied on Full Reel)

5000+ $0.056 10000+ $0.049 25000+ $0.042 50000+ $0.034

Add
0

Each

5000+ $0.165 50000+ $0.156 100000+ $0.148 250000+ $0.139 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,015 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$0.27 $ 0.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.27
10 + $0.253
25 + $0.228
50 + $0.202
100 + $0.194
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.