TE CONNECTIVITY / NEOHM  CPF0603F13KC1  Surface Mount Chip Resistor, Thin Film, CPF Series, 13 kohm, 63 mW, ± 1%, 50 V, 0603 [1608 Metric]

TE CONNECTIVITY / NEOHM CPF0603F13KC1

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Product Range CPF Series
  • Resistance 13kohm
  • Power Rating 63mW
  • Resistance Tolerance ± 1%
  • Voltage Rating 50V
  • Resistor Case Style 0603 [1608 Metric]
  • Packaging Cut Tape
  • Resistor Element Type Thin Film
  • Temperature Coefficient ± 50ppm/°C
  • MSL -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/523

  • Drawing (63.06KB) EN
  • Availability

    Availability:  203

    Available until stock is exhausted


    • 203 in stock for same day shipping

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.023 $0.023

    Buy

    Price

    Quantity List Price Your Price
    1 - 49 $0.077
    50 - 99 $0.061
    100 - 249 $0.05
    250 - 499 $0.04
    500 - 999 $0.036
    1000 - 2499 $0.031
    2500+ $0.022
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought