TE CONNECTIVITY / NEOHM  CPF0603F13K3C1  Surface Mount Chip Resistor, Thin Film, CPF Series, 13.3 kohm, 63 mW, ± 1%, 50 V

TE CONNECTIVITY / NEOHM CPF0603F13K3C1

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 63mW
  • Product Range: CPF Series
  • Resistance: 13.3kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: 0603 [1608 Metric]
  • Resistor Element Material: Thin Film
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 50ppm/°C
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/523

Availability

Availability:  43

Available until stock is exhausted


  • 43 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.019 $0.019

Buy

Price

Quantity List Price Your Price
1 - 49 $0.077
50 - 99 $0.061
100 - 249 $0.05
250 - 499 $0.04
500 - 999 $0.036
1000 - 2499 $0.031
2500+ $0.022
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought