Low

CPF0603F10KC1 - 

SMD Chip Resistor, 10 kohm, CPF Series, 50 V, Thin Film, 0603 [1608 Metric], 63 mW

CPF0603F10KC1 - SMD Chip Resistor, 10 kohm, CPF Series, 50 V, Thin Film, 0603 [1608 Metric], 63 mW

The actual product may differ from image shown

Manufacturer Part No:
CPF0603F10KC1
Newark Part No.:
51R8604
Product Range
CPF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
CPF Series
:
50V
:
Thin Film
:
0603 [1608 Metric]
:
63mW
:
± 1%
:
Cut Tape
:
± 50ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CPF series high stability thin film precision Chip Resistor offering various power dissipations relating to a wide range of chip sizes. It also offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. It has accurate and uniform physical dimensions to facilitate placement.
  • Electro-plated 100% matte Sn terminal finish
  • Standard values are within the IEC 63 E96 and E24 value grids

Applications

Industrial, Communications & Networking, Medical, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

222 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.015 $ 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.109
10 + $0.096
25 + $0.086
50 + $0.076
100 + $0.053
250 + $0.05
500 + $0.046
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.