Low

TE CONNECTIVITY / NEOHM  CPF0603B82KE1  THIN FILM RESISTOR, 82 KOHM, 63mW, 0.1%

Product Range:CPF Series; Resistance:82kohm; Power Rating:63mW; Resistance Tolerance: 0.1%; Voltage Rating:50V; Resistor Case Style:0603 [1608 Metric]; Packaging:Cut Tape; MSL:- ;RoHS Compliant: Yes

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: -
  • Packaging: Cut Tape
  • Power Rating: 63mW
  • Product Range: CPF Series
  • Resistance: 82kohm
  • Resistance Tolerance: ± 0.1%
  • Resistor Case Style: 0603 [1608 Metric]
  • Resistor Element Material: Thin Film
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 25ppm/°C
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/524
  •  131/523

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/10/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Unit Price: $0.203

Buy

Price

Quantity List Price
1000 - 2499 $0.203
2500+ $0.145

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought