Low

CPF0603B1K0E1 - 

SMD Chip Resistor, 1 kohm, CPF Series, 50 V, Thin Film, 0603 [1608 Metric], 63 mW

CPF0603B1K0E1 - SMD Chip Resistor, 1 kohm, CPF Series, 50 V, Thin Film, 0603 [1608 Metric], 63 mW

The actual product may differ from image shown

Manufacturer Part No:
CPF0603B1K0E1
Newark Part No.:
20R0833
Product Range
CPF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
CPF Series
:
50V
:
Thin Film
:
0603 [1608 Metric]
:
63mW
:
± 0.1%
:
Cut Tape
:
± 25ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TE Connectivity CPF series are high stability, thin film precision chip resistors. The Resistance range includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film precision resistors have accurate and uniform physical dimensions to facilitate placement.
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
  • Temperature coefficient is 15ppm/°C, 25ppm/°C and 50ppm/°C
  • ±0.1%, ±0.5% and ±1% tolerance
  • Electroplated 100% matte Sn finish
  • Operating temperature range from -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NEOHM - TE CONNECTIVITY

SMD Chip Resistor, 1 kohm, CPF Series, 50 V, Thin Film, 0603 [1608 Metric], 63 mW

3,000 in stock
Add

HOLSWORTHY - TE CONNECTIVITY

SMD Chip Resistor, 1 kohm, CPF-A Series, 50 V, Thin Film, 0603 [1608 Metric], 62.5 mW

91 in stock

Each (Supplied on Cut Tape)

1+ $0.27 10+ $0.256 25+ $0.231 50+ $0.205 More Pricing...

Add

MULTICOMP

SMD Chip Resistor, 1 kohm, MCTF Series, 75 V, Thin Film, 0603 [1608 Metric], 62.5 mW

4,130 in stock

Each (Supplied on Cut Tape)

1+ $0.443 10+ $0.238 100+ $0.141 1000+ $0.094

Add
0

Each (Supplied on Full Reel)

5000+ $0.054 10000+ $0.047 25000+ $0.041 50000+ $0.033

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

503 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.36 $ 0.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.36
10 + $0.342
25 + $0.323
50 + $0.305
100 + $0.204
250 + $0.186
500 + $0.167
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.