TE CONNECTIVITY / NEOHM  CPF0603B10KE1  Surface Mount Chip Resistor, Thin Film, CPF Series, 10 kohm, 63 mW, ± 0.1%, 50 V

TE CONNECTIVITY / NEOHM CPF0603B10KE1

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • MSL: -
  • Packaging: Tape & Reel
  • Power Rating: 63mW
  • Product Range: CPF Series
  • Resistance: 10kohm
  • Resistance Tolerance: ± 0.1%
  • Resistor Case Style: 0603 [1608 Metric]
  • Resistor Element Material: Thin Film
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 25ppm/°C
  • Voltage Rating: 50V

Availability

Availability:  1,000


  • 1,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Full Reel 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.13 $0.13

Buy

Price

Quantity List Price
1000 - 3999 $0.13
4000 - 7999 $0.114
8000 - 11999 $0.109
12000+ $0.104
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
20R0837
CPF0603B10KE1

CPF0603B10KE1

TE CONNECTIVITY / NEOHM

Surface Mount Chip Resistor, Thin Film, CPF Series, 10 kohm, 63 mW, ± 0.1%, 50 V

823 

Price for: Cut Tape 1

1+ $0.36 50+ $0.306 100+ $0.204 500+ $0.167

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/22/16

Associated Products


Customers Also Bought