Low

CPF0603B100RE1 - 

SMD Chip Resistor, 100 ohm, 50 V, Thin Film, 0603 [1608 Metric], 63 mW, ± 0.1%

CPF0603B100RE1 - SMD Chip Resistor, 100 ohm, 50 V, Thin Film, 0603 [1608 Metric], 63 mW, ± 0.1%

The actual product may differ from image shown

Manufacturer Part No:
CPF0603B100RE1
Newark Part No.:
20R0839
Product Range
CPF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100ohm
:
50V
:
Thin Film
:
0603 [1608 Metric]
:
63mW
:
± 0.1%
:
CPF Series
:
Cut Tape
:
± 25ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TE Connectivity CPF series are high stability, thin film precision chip resistors. The Resistance range includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film precision resistors have accurate and uniform physical dimensions to facilitate placement.
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
  • Temperature coefficient is 15ppm/°C, 25ppm/°C and 50ppm/°C
  • ±0.1%, ±0.5% and ±1% tolerance
  • Electroplated 100% matte Sn finish
  • Operating temperature range from -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TE CONNECTIVITY

RES, THIN FILM, 100R, 0.1%, 0.063W, 0603

3,000 in stock

Each (Supplied on Full Reel)

1000+ $0.175 5000+ $0.159

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

970 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.042 $ 0.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.26
50 + $0.226
100 + $0.195
500 + $0.186
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.