TE CONNECTIVITY / NEOHM  CPF0402B22KE1  Surface Mount Chip Resistor, Thin Film, CPF Series, 22 kohm, 63 mW, ± 0.1%, 25 V

TE CONNECTIVITY / NEOHM CPF0402B22KE1

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The TE Connectivity CPF series are high stability, thin film precision chip resistors. The Resistance range includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film precision resistors have accurate and uniform physical dimensions to facilitate placement.
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
  • Temperature coefficient is 15ppm/°C, 25ppm/°C and 50ppm/°C
  • ±0.1%, ±0.5% and ±1% tolerance
  • Electroplated 100% matte Sn finish
  • Operating temperature range from -55°C to 125°C

Applications

Industrial; Power Management; Consumer Electronics; Portable Devices

Product Range

Back to top

Product Information


  • Product Range CPF Series
  • Resistance 22kohm
  • Power Rating 63mW
  • Resistance Tolerance ± 0.1%
  • Voltage Rating 25V
  • Resistor Case Style 0402 [1005 Metric]
  • Packaging Cut Tape
  • Resistor Element Type Thin Film
  • Temperature Coefficient ± 25ppm/°C
  • MSL -
  • SVHC To Be Advised

Find similar products  grouped by common attribute
  • Drawing (35.98KB) EN
  • Availability

    Availability:  1,800

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items


     
    Check stock and lead times
      More stock available week commencing 7/25/16

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.371 $0.371

    Buy

    Price

    Quantity List Price
    1 - 249 $0.371
    250 - 499 $0.333
    500 - 999 $0.297
    1000+ $0.268
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Customers Also Bought