Low

CPF0402B10KE1 - 

SMD Chip Resistor, 10 kohm, CPF Series, 25 V, Thin Film, 0402 [1005 Metric], 63 mW

CPF0402B10KE1 - SMD Chip Resistor, 10 kohm, CPF Series, 25 V, Thin Film, 0402 [1005 Metric], 63 mW

The actual product may differ from image shown

Manufacturer Part No:
CPF0402B10KE1
Newark Part No.:
80P3854
Product Range
CPF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
CPF Series
:
25V
:
Thin Film
:
0402 [1005 Metric]
:
63mW
:
± 0.1%
:
Cut Tape
:
± 25ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TE Connectivity CPF series are high stability, thin film precision chip resistors. The Resistance range includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film precision resistors have accurate and uniform physical dimensions to facilitate placement.
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
  • Temperature coefficient is 15ppm/°C, 25ppm/°C and 50ppm/°C
  • ±0.1%, ±0.5% and ±1% tolerance
  • Electroplated 100% matte Sn finish
  • Operating temperature range from -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TE CONNECTIVITY

RES, THIN FILM, 10K, 0.1%, 0.063W, 0402

20,000 in stock

Each (Supplied on Full Reel)

1000+ $0.147 2000+ $0.139

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

41,300 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 6/18/18
$0.30 $ 0.30
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.30
10 + $0.28
25 + $0.252
50 + $0.224
100 + $0.214
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.