Low

NEOHM - TE CONNECTIVITY  CBT25J3K3  Through Hole Resistor, Carbon Composition, 3.3 kohm, 250 V, Axial Leaded, 250 mW, ± 5%, CBT Series

NEOHM - TE CONNECTIVITY CBT25J3K3
Manufacturer Part No:
CBT25J3K3
Newark Part No.:
25M8386
Product Range
CBT Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
3.3kohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
CBT Series
Resistor Element Type:
Carbon Composition
Temperature Coefficient:
-700ppm/°C to +400ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Through Hole Resistor, Carbon Composition, 3.3 kohm, 250 V, Axial Leaded, 250 mW, ± 5%, MCRC Series

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.95 10+ $0.914 25+ $0.837 50+ $0.775 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.