Low

CBT25J1M5 - 

Through Hole Resistor, 1.5 Mohm, CBT Series, 250 mW, ± 5%, Axial Leaded, 250 V

CBT25J1M5 - Through Hole Resistor, 1.5 Mohm, CBT Series, 250 mW, ± 5%, Axial Leaded, 250 V

The actual product may differ from image shown

Manufacturer Part No:
CBT25J1M5
Newark Part No.:
21R0182
Product Range
CBT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5Mohm
:
CBT Series
:
250mW
:
± 5%
:
Axial Leaded
:
250V
:
Carbon Composition
:
-700ppm/°C to +400ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Carbon Composition resistors have very low impedance at moderate current, making them ideal for high frequency signal applications. Sold individually. Image is for illustrative purposes only.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Through Hole Resistor, 1.5 Mohm, MCRC Series, 250 mW, ± 5%, Axial Leaded, 250 V

1,900 in stock

Each

1+ $1.16 10+ $1.11 25+ $1.02 50+ $0.941 100+ $0.872 500+ $0.471 1000+ $0.406 5000+ $0.307 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.32 $ 0.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.32
10 + $0.304
25 + $0.262
50 + $0.225
100 + $0.22
250 + $0.201
500 + $0.193
1000 + $0.162
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.