Low

MADISONCABLE - TE CONNECTIVITY  1-57013-7  Ribbon Cable, Flat, Grey, 40 Conductor, 30 AWG, 0.049 mm², 100 ft, 30.5 m

MADISONCABLE - TE CONNECTIVITY 1-57013-7
Manufacturer Part No:
1-57013-7
Newark Part No.:
97F8627
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Color:
Grey
No. of Conductors:
40Conductor
Wire Gauge:
30AWG
Conductor Area CSA:
0.049mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
Solid
Voltage Rating:
150V
Jacket Material:
PVC
Conductor Material:
Copper
Pitch Spacing:
0.64mm
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
25.4mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor