Low

LEV200A5NAA - 

Contactor, 500 A, Panel, 900 VDC, SPST-NO, 1 Pole

LEV200A5NAA - Contactor, 500 A, Panel, 900 VDC, SPST-NO, 1 Pole

The actual product may differ from image shown

Manufacturer Part No:
LEV200A5NAA
Newark Part No.:
50M9238
Product Range
KILOVAC LEV100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
500A
:
Panel
:
900VDC
:
SPST-NO
:
1 Pole
:
-
:
500A
:
-
:
24V
:
-
:
500A
:
-
:
KILOVAC LEV100 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LEV200A5NAA is a 1-pole Contactor with DC coil, KILOVAC LEV200 series. 1 form-A (SPST-NO) contact configuration. Studs, #10-32 threaded (Electrical connection is made to the tab at the base of the stud). Bottom mount and male 10mm x M8 threaded terminals. Designed to be the lowest cost sealed contactor in the industry with its current rating (500+A carry, 2000A interrupt at 320VDC). Hermetically sealed intrinsically safe, operates in explosive/harsh environments with no oxidation or contamination of coils or contacts, including long periods of non-operation. Typical applications include battery switching and backup, DC voltage power control, circuit protection and safety. Designed and built in accordance to AIAG QS9000.
  • Designed and built in accordance to AIAG QS9000
  • High voltage DC contactor
  • Versatile coil/power connection
  • Harsh Environment and Mil Spec compatible

Applications

Industrial, Power Management, Automation & Process Control, Automotive, Safety

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$87.54 $ 87.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $87.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.