Low

LEV100A4ANH - 

Contactor, 100 A, Panel, 900 VDC, SPST-NO, 1 Pole

LEV100A4ANH - Contactor, 100 A, Panel, 900 VDC, SPST-NO, 1 Pole

The actual product may differ from image shown

Manufacturer Part No:
LEV100A4ANH
Newark Part No.:
45M6263
Product Range
KILOVAC LEV100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100A
:
Panel
:
900VDC
:
SPST-NO
:
1 Pole
:
-
:
100A
:
-
:
12V
:
-
:
100A
:
-
:
KILOVAC LEV100 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LEV100A4ANH is a Side-mount Contactor with 1-form-X (SPST-NO-DM) contact, compact epoxy-sealed resin enclosure, 2 x M5 power terminals and without stripped wires. This 4-1618391-0 contactor features hermetically sealed intrinsically safe, operates in explosive/harsh environments without oxidation or contamination of contacts, including long periods of non-operation. Robust integral mounting plate on side of enclosure accepts two M4 screws. Designed and built in accordance to AIAG QS9000.
  • 15" Coil wire length
  • Hermetically sealed
  • Versatile coil/power connections
  • Nitrogen-filled contact chamber
  • Flying leads for coil connections
  • Load terminals threaded for M5 bolts
  • -40 to 85°C Operating temperature range
  • Harsh Environment and Mil Spec compatible

Applications

Motor Drive & Control, Power Management, Safety

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$129.85 $ 129.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $129.85
5 + $126.03
10 + $122.20
25 + $118.30
50 + $111.56
100 + $106.18
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.