Low

TE CONNECTIVITY / KILOVAC  3-1618389-7  CONTACTOR, 1 POLE, SEALED, 900V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Voltage VAC Nom: -
  • Coil Voltage VDC Nom: 12V
  • Contact Configuration: SPST
  • Load Current Inductive: -
  • Load Current Resistive: -
  • No. of Poles: 1
  • Operating Voltage: -
  • Relay Mounting: Panel
  • SVHC: No SVHC (16-Jun-2014)
  • Switching Current AC1: -
  • Switching Current AC3: -
  • Switching Power AC1: -
  • Switching Power AC3: -

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/4/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $180.47

Buy

Price

Quantity List Price
1 - 9 $180.47
10 - 24 $167.65
25 - 49 $156.66
50 - 99 $151.16
100+ $145.66

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45M6262
LEV100A4ANG

LEV100A4ANG

TE CONNECTIVITY / KILOVAC

CONTACTOR SPST-NO-DM, 12VDC, 100A, PANEL

CONTACTOR SPST-NO-DM, 12VDC, 100A, PANEL; Operating Voltage:900VDC; Switching Power AC1:-; Switching Power AC3:-; Switching Current AC1:100A; Switching Current AC3:-; Load Current Inductive:100A; Load Current Resistive:100A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

220

1+ $126.05 3+ $122.10 5+ $107.60 10+ $104.08

Buy
  • 220 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought