Low

HTS - TE CONNECTIVITY  2-1103220-3  Rectangular Power Connector, Insert, HTS Series, Crimp, Receptacle, 108, Socket

HTS - TE CONNECTIVITY 2-1103220-3
Technical Data Sheet (28.58KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
HTS Series
Connector Mounting:
Panel Mount
Gender:
Receptacle
No. of Contacts:
108Contacts
No. of Rows:
6Rows
Contact Gender:
Socket
Contact Termination Type:
Crimp
Connector Shell Size:
8
Contact Material:
Copper
Contact Plating:
Gold over Silver Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.