Low

HTS - TE CONNECTIVITY  1-1103640-1  Rectangular Power Connector, Insert, HTS Series, Screw, Plug, 24, Pin

HTS - TE CONNECTIVITY 1-1103640-1
Manufacturer Part No:
1-1103640-1
Newark Part No.:
19J2334
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
HTS Series
Connector Mounting:
Panel Mount
Gender:
Plug
No. of Contacts:
24Contacts
No. of Rows:
2Rows
Contact Gender:
Pin
Contact Termination Type:
Screw
Connector Shell Size:
8
Contact Material:
Copper
Contact Plating:
Silver Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.