Low

HTS - TE CONNECTIVITY  1-1103635-1  Heavy Duty Connector Insert, 6+PE Signal, HTS Series, 7, 2, Receptacle, 3, Socket

HTS - TE CONNECTIVITY 1-1103635-1
Technical Data Sheet (37.00KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
HTS Series
Gender:
Receptacle
No. of Rows:
Rectangular Shell Size:
3
No. of Contacts:
7Contacts
Heavy Duty Contact Type:
Current Rating:
16A
Contact Gender:
Wire Size AWG Max:
14AWG
Contact Termination Type:
Wire Size AWG Min:
20AWG
Contact Material:
Copper
Contact Plating:
Silver Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.