Low

HOLSWORTHY - TE CONNECTIVITY  RP73D2B340KBTG  Surface Mount Chip Resistor, Thin Film, RP73 Series, 340 kohm, 250 mW, 0.1%, 200 V

HOLSWORTHY - TE CONNECTIVITY RP73D2B340KBTG
Manufacturer Part No:
RP73D2B340KBTG
Newark Part No.:
61M9318
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
340kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
RN73 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 15ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RP73D2B340KBTG

Surface Mount Chip Resistor, Thin Film, RP73 Series, 340 kohm, 250 mW, 0.1%, 200 V

HOLSWORTHY - TE CONNECTIVITY

0

Price for: Each (Supplied on Full Reel)

250+ $0.535 500+ $0.501 750+ $0.474

Buy

Associated Products

Similar Products