Low

HOLSWORTHY - TE CONNECTIVITY  RP73D2B33K2BTG  SMD Chip Resistor, Thin Film, 33.2 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 0.1%, RP73 Series

HOLSWORTHY - TE CONNECTIVITY RP73D2B33K2BTG
Manufacturer Part No:
RP73D2B33K2BTG
Newark Part No.:
51R8364
Product Range
RP73 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
33.2kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
RP73 Series
Packaging:
Each
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 15ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.