Low

HOLSWORTHY - TE CONNECTIVITY  RP73D2A8K66BTG  Surface Mount Chip Resistor, Thin Film, RP73 Series, 8.66 kohm, 125 mW, 0.1%, 150 V

HOLSWORTHY - TE CONNECTIVITY RP73D2A8K66BTG
Manufacturer Part No:
RP73D2A8K66BTG
Newark Part No.:
61M9000
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
8.66kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 0.1%
Product Range:
RN73 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 15ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products