Low

HOLSWORTHY - TE CONNECTIVITY  RP73D2A7R50BTG  SMD Chip Resistor, Thin Film, 7.5 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 0.1%, RP73 Series

HOLSWORTHY - TE CONNECTIVITY RP73D2A7R50BTG
Manufacturer Part No:
RP73D2A7R50BTG
Newark Part No.:
51R8313
Product Range
RP73 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
7.5ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 0.1%
Product Range:
RP73 Series
Packaging:
Each
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 15ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.