Low

HOLSWORTHY - TE CONNECTIVITY  RP73D2A75RBTG  Surface Mount Chip Resistor, Thin Film, RP73 Series, 75 ohm, 125 mW, 0.1%, 150 V

HOLSWORTHY - TE CONNECTIVITY RP73D2A75RBTG
Technical Data Sheet (200.58KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
75ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 0.1%
Product Range:
RN73 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 15ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RP73D2A75RBTG

Surface Mount Chip Resistor, Thin Film, RP73 Series, 75 ohm, 125 mW, 0.1%, 150 V

HOLSWORTHY - TE CONNECTIVITY

0

Price for: Each (Supplied on Full Reel)

250+ $0.568 500+ $0.532 750+ $0.503

Buy

Associated Products

Similar Products