Depend on TE Connectivity for

Rugged, Reliable Real-World Solutions

Engineered for Extremes...

In heavy industries, vibration, temperature extremes, chemicals, and fluids take their toll on electrical systems. Just one small leak or fault in an electrical system can stop farming operations, cripple a military vehicle, or immobilize a fire truck. TE Connectivity has designed solutions to withstand these harsh environments to keep your applications running smoothly.

Understanding Connections

Each interconnection level represents the connection between two levels of electronic packaging.
Check out the different levels of connection.

Dissecting Wire & Cable

Molex Simple and Reliable Industrial Connectivity

Featured Wire & Cable Products

INSTALITE Cable Bundle Management Sleeves

A light-weight and flexible wire-bundling and organization solution. INSTALITE sleeves expand to accommodate a wide range of cable sizes while permitting breakouts and transitions.

Start Shopping and View the Datasheets

Raychem INSTALITE Lightweight Braid

High-performance metallic oversleeves that provide excellent EMI shielding and lightning protection for wires and cable harness systems while helping you save up to 50% weight over traditional braids.

Start Shopping and View the Datasheets

INSTALITE ZH-150 Series Lightweight High-Temperature, Zerohal Heat Shrink Tubing

First heat-shrinkable tubing to combine high-temperature and zero halogen properties in a lightweight material.

Start Shopping and View the Datasheets

RAYCHEM Rayseal Repair Sleeve

The Rayseal large gauge cable repair sleeve is a high-performance side-entry fast & reliable repair product for large gauge and power feeder cables (8 AWG to 4/0 AWG) with chafed or cracked insulation.

Start Shopping and View the Datasheets

Raychem High Temperature Heat-Shrinkable Sealing Sleeves

A valued option that provides electrical insulation, mechanical protection, sealing, and strain relief, and can also be used to identify components and wires, creating a functional, professional appearance of the assembly.

Start Shopping and View the Datasheets

Raychem INSTALITE Molded Boots

Heat-shrinkable boots and molded shapes fit the needs of nearly every electrical interconnect design and completes the bridge between sealed cable assemblies and connectors.

Start Shopping and View the Datasheets

Featured Connectors

Snap-Lug Quick-Disconnect Power Connectors

A ruggedized power connector that enables a dependable and rapid method for interconnecting heavy gauge power cables to bus bars, relays, batteries, power cables, grounding devices and more.

Start Shopping and View the Datasheets

Featured Contactors

KILOVAC CAP120 High-Voltage Contactors

Designed for harsh environments and loads, the Kilovac CAP120 contactor offers exceptional performance for a device this small and light.

Start Shopping and View the Datasheets

KILOVAC EV202 High-Voltage Contactors

Hermetically sealed and designed for harsh environments, these double-pole 350 amp DC contactors offer exceptional performance in an extremely small and lightweight device.

Start Shopping and View the Datasheets

KILOVAC KCS03 Current-Sensing High-Voltage Contactors

Features an integrated current sensor with current trip function that eliminates the need for discrete current sensors, saving weight and space in military and commercial electric vehicles, power distribution and energy storage systems.

Start Shopping and View the Datasheets

HARTMAN KD400 Series

The lightweight, high-efficiency 400 A power switching solution for harsh 28 VDC aerospace and defense applications. The new power switching solution is designed for 28 VDC power systems in commercial and military aircraft as well as ground vehicle applications.

Start Shopping and View the Datasheets

KILOVAC K1K High-Voltage Contactor

Smallest, lowest cost, hermetically sealed 1000 A/1000 V contactor in the Industry. Designed for harsh environments, these contactors offer exceptional performance in new-technology higher voltage and current battery systems and energy storage systems.

Start Shopping and View the Datasheets

INSTALITE, Raychem, KILOVAC, HARTMAN, TE Connectivity, and TE connectivity (logo) are trademarks.