Low

1-1634010-0 - 

RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm

1-1634010-0 - RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm

The actual product may differ from image shown

Manufacturer Part No:
1-1634010-0
Newark Part No.:
88K2407
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1634010-0 is a straight PCB-mount Elbow Jack with gold-plated copper contacts, PTFE dielectric and gold-plated brass body. The MMCX RF connector has solder and crimp termination.
  • 50Ω Impedance
  • 500V Voltage rating
  • 5000MΩ Insulation resistance
  • -65 to +165°C Temperature range

Applications

RF Communications, Defence, Military & Aerospace, Industrial

Product Information

:
MMCX Coaxial
:
Right Angle Jack
:
Through Hole Right Angle
:
50ohm
:
-
:
Beryllium Copper
:
Gold Plated Contacts
:
6GHz
:
PCB Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,806 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 2/26/18
$6.86 $ 6.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.86
10 + $6.57
25 + $6.00
100 + $5.43
250 + $4.86
500 + $4.57
1000 + $4.00
2500 + $3.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.