Low

1-1337494-0 - 

RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze

1-1337494-0 - RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze

The actual product may differ from image shown

Manufacturer Part No:
1-1337494-0
Newark Part No.:
78M7202
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1-1337494-0 is a right angle BNC Coaxial Jack with gold-plated brass contact. The connector interfaces are compatible with the requirements of MIL-C-39012 and MIL STD348A and are therefore intermateable. Cost demanding applications. The crimp connectors utilize standard hexagonal crimp tools and die-sets avoiding costly retooling.
  • Bayonet coupling for rapid connectivity
  • Threaded coupling to provide secure termination
  • RoHS compliant coax crimp and PCB styles
  • Precision die-cast construction
  • Terminates to popular RG coax cables
  • 500-cycle Minimum durability

Applications

Sensing & Instrumentation, Medical, Industrial, Logistics, Security

Product Information

:
BNC Coaxial
:
Right Angle Jack
:
Solder
:
50ohm
:
-
:
Phosphor Bronze
:
Gold Plated Contacts
:
4GHz
:
PCB Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

137 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$3.75 $ 3.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.75
10 + $3.54
25 + $3.34
50 + $3.13
100 + $2.99
500 + $2.51
1000 + $2.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.