Low

TE CONNECTIVITY / GREENPAR  1-1337473-0  CONNECTOR, PLUG, STRAIGHT, CLAMP/SOLDER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coaxial Termination: Solder
  • Connector Body Style: Straight Plug
  • Connector Mounting: Cable
  • Connector Type: UHF Coaxial
  • Contact Material: Brass
  • Contact Plating: Silver
  • Frequency Max: 500MHz
  • Impedance: -
  • RG Cable Type: RG58C, RG141A, URM-43, URM-76
  • SVHC: To Be Advised
  • Series: UHF

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 96X5896 - TE CONNECTIVITY-1-1337473-0-
  • 13M3987 - Connector Type:UHF Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:-; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold; Frequency Max:500MHz; ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96X5896
1-1337473-0

1-1337473-0

TE CONNECTIVITY / GREENPAR

UHF Str Plg PS Silver Pltd RG58C/U, 141A

UHF Str Plg PS Silver Pltd RG58C/U, 141A

  Write a Review | Ask a Question

0

1+ $13.60 2500+ $12.03 5000+ $10.46

Buy
    Per the manufacturer, more stock expected week of 7/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
13M3987
5-1814816-1

5-1814816-1

TE CONNECTIVITY

RF COAXIAL, UHF, STRAIGHT JACK

RF COAXIAL, UHF, STRAIGHT JACK; Connector Type:UHF Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:-; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold; Frequency Max:500MHz; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

317

1+ $4.18 10+ $4.01 25+ $3.68 50+ $3.51 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15

Customers Also Bought