Low

1-1337442-0 - 

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm, RG58C, RG141A, URM-43, Brass

1-1337442-0 - RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm, RG58C, RG141A, URM-43, Brass

The actual product may differ from image shown

Manufacturer Part No:
1-1337442-0
Newark Part No.:
01M9751

Product Overview

The 1-1337442-0 is a straight Cable-mount BNC Jack with silver-plated brass contacts, PTFE dielectric and silver-plated brass body. The standard RF connector allows quicker connects and disconnects and compatible with Raychem-5021D1331,5021D1831, 5021M1631, EPD 71169Q, RG141A, RG58C, URM43, URM76 cable and hex-crimp termination.
  • 50Ω Impedance
  • 500V Voltage rating
  • 5000MΩ Insulation resistance
  • -65 to +165°C Temperature range

Applications

RF Communications, Defence, Military & Aerospace, Industrial

Product Information

:
BNC Coaxial
:
Straight Jack
:
Crimp
:
50ohm
:
RG58C, RG141A, URM-43
:
Brass
:
Silver Plated Contacts
:
4GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

848 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 10/22/18
$5.06 $ 5.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.06
10 + $4.84
25 + $4.62
50 + $4.14
100 + $3.80
500 + $3.36
1000 + $3.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.